
The 1.5KE15A/4 transient voltage suppressor from Vishay has a clamping voltage of 21.2V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and can handle a maximum surge current of 70.8A. The device is available in a package quantity of 1400 and is packaged in tape and reel. It is not RoHS compliant.
Vishay 1.5KE15A/4 technical specifications.
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE15A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
