
Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional,
Vishay 1.5KE15A/54 technical specifications.
| Clamping Voltage | 21.2V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 70.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE15A/54 to view detailed technical specifications.
No datasheet is available for this part.
