Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 70.8A Peak Pulse Current. Features 15.8V Max Breakdown Voltage, 14.3V Min Breakdown Voltage, and 12.8V Reverse Standoff Voltage. Offers 21.2V Clamping Voltage with 1uA Leakage Current. Designed for through-hole mounting in a DO-201 package, operating from -55°C to 175°C. RoHS compliant with ESD protection.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE15A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
No datasheet is available for this part.
