This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 15.8V. It has a maximum power dissipation of 6.5W and a non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in an axial configuration with two terminals. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE15AE3/1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |