The 1.5KE160A/1 transient voltage suppressor from Vishay features a clamping voltage of 219V and a maximum operating temperature of 175°C. It has a reverse breakdown voltage of 152V and a peak pulse power of 1.5kW. The device is available in a through-hole package and is suitable for applications requiring protection against voltage spikes. Operating temperatures range from -55°C to 175°C.
Vishay 1.5KE160A/1 technical specifications.
| Clamping Voltage | 219V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 136V |
| Packaging | Bulk |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE160A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.