
The 1.5KE160A-E3/73 is a unidirectional transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 175°C. It has a maximum operating voltage of 136V and a maximum power dissipation of 1.5kW. The device is available in an axial package with a termination of axial and a mounting style of through hole. It has a maximum reverse leakage current of 1uA and a maximum surge current of 6.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE160A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 219V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 136V |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE160A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
