
The 1.5KE16A/51 transient voltage suppressor diode from Vishay has a clamping voltage of 22.5V and can handle a maximum surge current of 66.7A. It operates within a temperature range of -55°C to 175°C and is available in bulk packaging with 1500 pieces per package. The device is unidirectional and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 66.7A |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |