The 1.5KE16A/54 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 22.5V. It operates within a temperature range of -55°C to 175°C and can handle a maximum surge current of 66.7A. This device is available in tape and reel packaging with a quantity of 1400 units per package. The 1.5KE16A/54 is not RoHS compliant.
Vishay 1.5KE16A/54 technical specifications.
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 66.7A |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE16A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.