Unidirectional TVS Diode, 1.5kW peak pulse power capability, designed for transient voltage suppression. Features a 15.2V minimum breakdown voltage and 16.8V maximum breakdown voltage, with a 13.6V reverse standoff voltage. Offers a 22.5V clamping voltage and a low 1µA leakage current. Housed in a DO-201 plastic package with axial termination, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C.
Vishay 1.5KE16A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 66.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
