The 1.5KE16AE3/51 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 13.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in an axial configuration with 2 terminals. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE16AE3/51 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |