
Bidirectional transient voltage suppressor (TVS) diode with 1.5kW peak pulse power and 66.7A peak pulse current. Features a 15.2V minimum breakdown voltage and 13.6V reverse standoff voltage, with a 22.5V clamping voltage. Operates across a -55°C to 175°C temperature range, offering 1µA leakage current. Through-hole mounting with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 22.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 66.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 66.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| Series | TransZorb® |
| RoHS | Compliant |