
Unidirectional TVS Diode, 1.5kW peak pulse power capability, designed for transient voltage suppression. Features a 145V reverse standoff voltage and a 162V minimum breakdown voltage, with a clamping voltage of 234V. Operates across a wide temperature range from -55°C to 175°C, exhibiting a low leakage current of 1µA. Through-hole mounting with tin-matte contact plating, this RoHS compliant component offers robust protection.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE170A-E3/54 technical specifications.
| Clamping Voltage | 234V |
| Clamping Voltage-Max | 234V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |