
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 145V reverse standoff voltage and 162V minimum breakdown voltage, with a 234V clamping voltage. Operates across a -55°C to +175°C temperature range and exhibits a low 1µA leakage current. Designed for through-hole mounting with axial termination and tin-matte contact plating.
Vishay 1.5KE170CA-E3/54 technical specifications.
| Clamping Voltage | 234V |
| Clamping Voltage-Max | 234V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE170CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
