
The 1.5KE170CHE3/73 is a 170V 6.1A TransZorb Zener diode from Vishay, featuring a clamping voltage of 244V and a minimum breakdown voltage of 153V. It operates over a temperature range of -55°C to 175°C and is available in a through hole package. This diode meets AEC-Q101 standards for automotive applications and is suitable for power line protection.
Sign in to ask questions about the Vishay 1.5KE170CHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE170CHE3/73 technical specifications.
| Clamping Voltage | 244V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 153V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 138V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 138V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE170CHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
