
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 6.1A peak pulse current. Features a 154V reverse standoff voltage, 171V minimum breakdown voltage, and 246V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Designed for through-hole mounting with tin, matte contact plating.
Vishay 1.5KE180A-E3/51 technical specifications.
| Clamping Voltage | 246V |
| Clamping Voltage-Max | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE180A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.