Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 6.1A Peak Pulse Current. Features 171V Minimum Breakdown Voltage, 189V Maximum Breakdown Voltage, and 154V Reverse Standoff Voltage. Clamping Voltage is 246V with a 1µA Leakage Current. Operates from -55°C to 175°C in a DO-201 plastic package with tin-matte plated contacts. RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 246V |
| Clamping Voltage-Max | 246V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
