Bidirectional TransZorb® TVS diode for surge suppression. Features 1.5kW peak pulse power and 6.1A peak pulse current. Operating supply voltage of 154V with a reverse standoff voltage of 154V. Breakdown voltage ranges from 171V to 189V, with a clamping voltage of 246V. Housed in a DO-201 package with tin, matte contact plating, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| Series | TransZorb® |
| RoHS | Compliant |