The 1.5KE18AE3/1 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18.9V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 6.5W and is available in an axial package. The diode element is made of silicon and has a terminal position of axial. It is suitable for use in applications where a high level of voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE18AE3/1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.