
The 1.5KE18CA/54 is a unidirectional TransZorb transient voltage suppressor diode with a clamping voltage of 25.2V and a minimum breakdown voltage of 17.1V. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package with a diameter of 5.3mm. The device is not RoHS compliant and contains lead.
Vishay 1.5KE18CA/54 technical specifications.
| Clamping Voltage | 25.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE18CA/54 to view detailed technical specifications.
No datasheet is available for this part.