
The Vishay 1.5KE200A/54 is a unidirectional Zener diode with a clamping voltage of 274V and a minimum breakdown voltage of 190V. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package with a diameter of 5.3mm. The device has a peak pulse power rating of 1.5kW and a maximum surge current of 5.5A.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 274V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |