
Unidirectional TVS diode offering 1.5kW peak pulse power dissipation. Features a 171V reverse standoff voltage and 190V minimum breakdown voltage, with a 274V clamping voltage. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1uA. Designed for through-hole mounting with tin-matte plated axial terminations.
Vishay 1.5KE200A-E3/51 technical specifications.
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE200A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.