Vishay 1.5KE200A-TR technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 5.5A |
| Reverse Standoff Voltage | 171V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE200A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.