
Vishay's 1.5KE20A/23 transient voltage suppressor features a clamping voltage of 27.7V and a maximum operating temperature of 175°C. It is rated for a maximum surge current of 54.2A and a peak pulse power of 1.5kW. The device is unidirectional and available in a package quantity of 1000. It is not RoHS compliant. Operating supply voltage is 17.1V, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |