
The 1.5KE20A/4 surge protector diode from Vishay features a clamping voltage of 27.7V and a maximum operating temperature of 175°C. It has a minimum operating temperature of -55°C and a maximum surge current of 54.2A. The device is designed to operate at an operating supply voltage of 17.1V and is available in a package quantity of 1400 pieces on tape and reel. The diode is unidirectional and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |