The 1.5KE20A-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 27.7V and a maximum operating temperature of 175°C. It is designed to handle a maximum surge current of 54.2A and a peak pulse power of 1.5kW. The device is unidirectional and RoHS compliant. It is available in a package quantity of 1000 units. The operating supply voltage is 17.1V, and the minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |