
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 54.2A Peak Pulse Current. Features 19V Minimum Breakdown Voltage, 21V Maximum Breakdown Voltage, and 27.7V Clamping Voltage. Operates with a 17.1V Reverse Standoff Voltage and 1µA Leakage Current. Dissipates 6.5W Max Power. Housed in a DO-201 package with axial, tin-matte plated terminations for through-hole mounting. RoHS compliant.
Vishay 1.5KE20A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 54.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE20A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
