Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 17.1V reverse standoff voltage, 19V minimum breakdown voltage, and 27.7V clamping voltage. Designed for through-hole mounting in a DO-201 plastic package with tin-matte plated axial terminations. Operates across a wide temperature range of -55°C to 175°C, offering 54.2A peak pulse current handling and 1µA leakage current.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE20CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 54.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
