
The 1.5KE220A is a unidirectional surge suppressor from Vishay with a minimum breakdown voltage of 209V and a maximum operating temperature of 175°C. It features a peak pulse current of 26A and a peak pulse power of 1.5kW. The device is packaged in a DO-201 case and is designed for through-hole mounting.
Vishay 1.5KE220A technical specifications.
| Package/Case | DO-201 |
| Direction | Unidirectional |
| Length | 9.5mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 188V |
| RoHS | Not Compliant |
No datasheet is available for this part.