
The 1.5KE220A/1 transient voltage suppressor from Vishay features a clamping voltage of 328V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 4.6A. The device is available in bulk packaging with 1500 units per package. It is not RoHS compliant.
Vishay 1.5KE220A/1 technical specifications.
| Clamping Voltage | 328V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Operating Supply Voltage | 185V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE220A/1 to view detailed technical specifications.
No datasheet is available for this part.