The 1.5KE220A/54 is a unidirectional transient voltage suppressor with a clamping voltage of 328V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a package quantity of 1400 and is packaged in tape and reel. The 1.5KE220A/54 is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 328V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Operating Supply Voltage | 185V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |