The 1.5KE220A-E3/1 is a unidirectional surge protector diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 328V and a maximum surge current of 4.6A. The device is lead free and has a leakage current of 1uA. It is available in a bulk packaging with 1500 pieces per package.
Vishay 1.5KE220A-E3/1 technical specifications.
| Clamping Voltage | 328V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE220A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.