
Unidirectional TVS Diode for transient voltage suppression, featuring 1.5kW peak pulse power and 4.6A peak pulse current. Offers a 185V reverse standoff voltage with a 209V minimum breakdown voltage and 231V maximum breakdown voltage. Clamping voltage is rated at 328V, with a low leakage current of 1uA. Designed for through-hole mounting and operates across a wide temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| Series | TransZorb® |
| RoHS | Compliant |
