Unidirectional TVS diode for transient voltage suppression, featuring a 1.5kW peak pulse power rating and 4.6A peak pulse current. This silicon Zener diode offers a 185V reverse standoff voltage and a 209V minimum breakdown voltage, with a 328V clamping voltage. Operating across a -55°C to 175°C temperature range, it has a low 1µA leakage current and 6.5W maximum power dissipation. The through-hole mounted DO-201 package is RoHS compliant.
Sign in to ask questions about the Vishay 1.5KE220A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE220A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE220A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.