
The 1.5KE220AHE3/73 is a unidirectional transient voltage suppression (TVS) diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The diode is designed for through hole mount and has a maximum surge current of 4.6A and a peak pulse power of 1.5kW. It is manufactured by Vishay and has a clamping voltage of 328V and a minimum breakdown voltage of 209V.
Vishay 1.5KE220AHE3/73 technical specifications.
| Clamping Voltage | 328V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Through Hole |
| Operating Supply Voltage | 185V |
| Package Quantity | 1000 |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 185V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE220AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.