The 1.5KE22A/1 transient voltage suppressor diode from Vishay features a clamping voltage of 30.6V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. The diode has a peak pulse current of 49A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 30.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
