
TVS Diodes - Transient Voltage Suppressors 1500W 22V 5% Unidir
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 30.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |