The 1.5KE22A-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 30.6V and a maximum surge current of 49A. It operates within a temperature range of -55°C to 175°C and is available in an axial package. This component is RoHS compliant and is supplied in an ammo pack of 1000 units.
Vishay 1.5KE22A-E3/23 technical specifications.
| Clamping Voltage | 30.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE22A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.