
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 18.8V reverse standoff voltage and a 20.9V minimum breakdown voltage, with a clamping voltage of 30.6V. Designed for through-hole mounting in a DO-201 plastic package with matte tin plating. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE22CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE22CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE22CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
