Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 45.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |