The 1.5KE24A-E3/73 surge suppressor from Vishay features a clamping voltage of 33.2V and a minimum breakdown voltage of 22.8V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is designed for through hole mounting and has a maximum power dissipation of 1.5kW. It also has a maximum reverse leakage current of 1uA and a maximum surge current of 45.2A.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE24A-E3/73 technical specifications.
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Compliant |
No datasheet is available for this part.