The 1.5KE24AHE3/54 transient voltage suppressor from Vishay features a unidirectional polarity and a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The device is packaged in a through hole package and is RoHS compliant. The 1.5KE24AHE3/54 is suitable for use in applications where high power dissipation and low leakage current are required.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |