The 1.5KE24AHE3/73 is a unidirectional surge suppressor with a minimum breakdown voltage of 22.8V and a maximum power dissipation of 1.5kW. It has a maximum reverse leakage current of 1uA and a maximum surge current of 45.2A. The device is rated for operation from -55°C to 175°C and is available in a package quantity of 1000. The 1.5KE24AHE3/73 is designed for use in power distribution applications and is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Not Compliant |