
Bidirectional TVS diode offering 1.5kW peak pulse power and 45.2A peak pulse current. Features a 20.5V reverse standoff voltage, 22.8V reverse breakdown voltage, and a 33.2V clamping voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Through-hole mounting with tin, matte contact plating and axial termination.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |