
Bidirectional TVS Diode for surge suppression. Features a 1.5kW peak pulse power rating and 45.2A peak pulse current capability. Offers a 20.5V reverse standoff voltage and 33.2V clamping voltage. Operates across a -55°C to 175°C temperature range. Packaged in DO-201 through-hole mount format, supplied on tape and reel.
Sign in to ask questions about the Vishay 1.5KE24CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE24CA-E3/73 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 45.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE24CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
