This silicon transient voltage suppressor diode features a bidirectional polarity and a maximum reverse voltage of 20.5V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. The diode is available in a 2-pin axial package type.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE24CAE3/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |