
Unidirectional TVS Diode, 1.5kW peak pulse power dissipation, featuring a 214V reverse standoff voltage and 237V minimum breakdown voltage. This silicon transient voltage suppressor offers a clamping voltage of 344V and a maximum surge current of 4.4A. Operating across a temperature range of -55°C to 175°C, it exhibits a low leakage current of 1µA. Designed for through-hole mounting and supplied in tape and reel packaging, this RoHS compliant component provides effective transient voltage suppression.
Vishay 1.5KE250A-E3/54 technical specifications.
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE250A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
