The 1.5KE27A/1 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a power dissipation maximum of 6.5W and is available in an axial package type. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring transient voltage suppression.
Vishay 1.5KE27A/1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE27A/1 to view detailed technical specifications.
No datasheet is available for this part.