TVS Diodes - Transient Voltage Suppressors 1500W 27V Unidirect
Vishay 1.5KE27A-E3/4 technical specifications.
| Clamping Voltage | 37.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE27A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
