Unidirectional TVS diode offering 1.5kW peak pulse power and 40A peak pulse current. Features a 23.1V reverse standoff voltage, with a breakdown voltage range of 25.7V to 28.4V. Clamping voltage is 37.5V, with a low leakage current of 1µA. Designed for through-hole mounting, this component operates across a wide temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE27A-E3/51 technical specifications.
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.