
The 1.5KE27CA/1 transient voltage suppressor from Vishay is a bidirectional device with a clamping voltage of 37.5V and a maximum operating temperature of 175°C. It can handle a maximum surge current of 40A and a peak pulse power of 1.5kW. The device is packaged in a bulk package and is not RoHS compliant. The 1.5KE27CA/1 operates over a temperature range of -55°C to 175°C.
Vishay 1.5KE27CA/1 technical specifications.
| Clamping Voltage | 37.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE27CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
